This website requires JavaScript.
no-image

* Images are for reference only

EL817S1(C)(TU)-F-YJLTY

Extended
Manufacturer
Everlight Elec
MFR.Part #
EL817S1(C)(TU)-F-YJLTY
JLCPCB Part #
C3037827
Package
SMD
Description
-55℃~+110℃ 1.2V 200mW 35V 50% 50mA 5kV 600% 60mA DC Phototransistor SMD Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons