EL357N(A)(TA)-G - 1
EL357N(A)(TA)-G - 2
EL357N(A)(TA)-G - 3
EL357N(A)(TA)-G - 4
Extended1/4
* Images are for reference only

EL357N(A)(TA)-G

Attributes
Value
Manufacturer
MFR.Part #
EL357N(A)(TA)-G
JLCPCB Part #
C142286
Package
SOP-4-2.54mm
Description
-55℃~+110℃ 1 1.2V 200mV@20mA,1mA 200mW 3.75kV 3us 4us 50% 50mA 50mA 600% 6V 80V DC Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEverlight Elec
PackageSOP-4-2.54mm
Operating Temperature-55℃~+110℃
Load Voltage80V
Forward Current(If)50mA
Rise time3us
Output TypePhototransistor
Output Current50mA
Isolation Voltage(Vrms)3.75kV
Reverse Voltage6V
Total Power Dissipation(Pd)200mW
Current Transfer Ratio (CTR) Maximum/Saturation Value600%
Number of Outputs1
Input typeDC
Current Transfer Ratio (CTR) Minimum50%
Vce Saturation(VCE(sat))200mV@20mA,1mA
Fall time4us
Voltage - Forward(Vf)1.2V