
* Images are for reference only
EASV3020RA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EASV3020RA1
- JLCPCB Part #
- C7178417
- Package
- SMD,3x2mm
- Description
- 120° 2.05V 20mA 50.25mcd 637.5nm 650nm Red Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0546
200+
$0.0218
500+
$0.0211
1000+
$0.0208