
* Images are for reference only
EAST16083BA0
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST16083BA0
- JLCPCB Part #
- C6189325
- Package
- 0603
- Description
- -40℃~+85℃ 11.5mcd~28.5mcd 120° 2.95V 465nm~475nm 468nm 5mA Blue Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2424
1000+
$0.0969
2500+
$0.0935
5000+
$0.0919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products