
* Images are for reference only
A694B/UYSYG/S530-A3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- A694B/UYSYG/S530-A3
- JLCPCB Part #
- C2992658
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 2.4V 20mA 25mcd~50mcd、40mcd~80mcd 573nm 575nm 60mW 60° Discrete Diode Frosted Yellow Lens, Frosted Green Lens Yellow Green DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8813
Minimum: 1
Full Reel: 270
$0.01
Add To List
Available Order Qty: 8327
In-stock Item Pricing
Qty Unit Price
1+
$0.1410
50+
$0.1223
270+
$0.1144
540+
$0.1044
2430+
$0.1001
5130+
$0.0974
Related Products