
* Images are for reference only
7383/R1C3-ALPA/AM
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 7383/R1C3-ALPA/AM
- JLCPCB Part #
- C2992669
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.425cd~3.6cd 1.6V~2.4V 20mA 30° 5mm round lamp head 620nm~628nm 632nm Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 535
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 535
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
50+
$0.1495
300+
$0.1270
600+
$0.1051
2400+
$0.0955
5100+
$0.0896
Related Products