
* Images are for reference only
57-21/Y2C-AQ2S1B/BF
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 57-21/Y2C-AQ2S1B/BF
- JLCPCB Part #
- C6399591
- Package
- SMD,4x3.6mm
- Description
- -40℃~+85℃ 120° 158mcd 2.05V 20mA 590nm 591nm Water Clear Yellow SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3268
200+
$0.1305
500+
$0.1261
1000+
$0.1239
Related Products