
* Images are for reference only
334-15/X2C1-1WYB
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 334-15/X2C1-1WYB
- JLCPCB Part #
- C6674800
- Package
- Plugin,D=5mm
- Description
- 28.5cd 3.2V White 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
200+
$0.0418
500+
$0.0403
1000+
$0.0397