This website requires JavaScript.
no-image

* Images are for reference only

204-10USOC/S530-A6

Extended
Manufacturer
Everlight Elec
MFR.Part #
204-10USOC/S530-A6
JLCPCB Part #
C6370173
Package
Plugin,D=3mm
Description
-40℃~+85℃ 1.25cd 20mA 20° 2V 615nm 621nm Red Water Clear Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2834
200+ $0.1131
500+ $0.1094
1000+ $0.1075

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons