
VLM60W-48
- Manufacturer
- MFR.Part #
- VLM60W-48
- JLCPCB Part #
- C22253684
- Package
- -
- Description
- - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Energy Recovery Products | |
| Package | - | |
| Output Current | 1.25A | |
| Output Voltage | 48V |

* Images are for reference only
VLM60W-48
Extended- Manufacturer
- MFR.Part #
- VLM60W-48
- JLCPCB Part #
- C22253684
- Package
- -
- Description
- - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VLM60W-48
Extended- Manufacturer
- MFR.Part #
- VLM60W-48
- JLCPCB Part #
- C22253684
- Package
- -
- Description
- - LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLM60W-48 Specifications
VLM60W-48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Energy Recovery Products | |
| Package | - | |
| Output Current | 1.25A | |
| Output Voltage | 48V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLM60W-48. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLM60W-48 Schematic Symbol & PCB Footprint
The VLM60W-48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.