
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | EnOcean | |
| Package | - | |
| Operating Temperature | -25℃~+65℃ | |
| Output Power(Max) | 5dBm | |
| Modulation System | ASK | |
| Frequency | 868MHz | |
| Features | AES加密 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTM535 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | EnOcean | |
| Package | - | |
| Operating Temperature | -25℃~+65℃ | |
| Output Power(Max) | 5dBm | |
| Modulation System | ASK | |
| Frequency | 868MHz | |
| Features | AES加密 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTM535. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTM535 datasheets or manufacturer documentation.
Datasheet: PTM535 Datasheet (PDF)
The PTM535 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.