
A123S1YAB
- Manufacturer
- MFR.Part #
- A123S1YAB
- JLCPCB Part #
- C5545884
- Package
- -
- Description
- -30℃~+90℃ 28V 28V Cylinder Lever SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Package | - | |
| Operating Temperature | -30℃~+90℃ | |
| Actuator Type | Cylinder Lever | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |

* Images are for reference only
A123S1YAB
Extended- Manufacturer
- MFR.Part #
- A123S1YAB
- JLCPCB Part #
- C5545884
- Package
- -
- Description
- -30℃~+90℃ 28V 28V Cylinder Lever SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A123S1YAB
Extended- Manufacturer
- MFR.Part #
- A123S1YAB
- JLCPCB Part #
- C5545884
- Package
- -
- Description
- -30℃~+90℃ 28V 28V Cylinder Lever SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A123S1YAB Specifications
A123S1YAB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Package | - | |
| Operating Temperature | -30℃~+90℃ | |
| Actuator Type | Cylinder Lever | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A123S1YAB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A123S1YAB Documents
A123S1YAB datasheets or manufacturer documentation.
Datasheet: A123S1YAB Datasheet (PDF)
A123S1YAB Schematic Symbol & PCB Footprint
The A123S1YAB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.