
* Images are for reference only
7162C
Extended
- Manufacturer
- Electroswitch
- MFR.Part #
- 7162C
- JLCPCB Part #
- C7033137
- Package
- -
- Description
- -10℃~+65℃ 125V Cylinder Lever SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8212
200+
$5.1169
500+
$4.9449
1000+
$4.8613