
* Images are for reference only
5PT46M123M
Extended
- Manufacturer
- Electronic Concepts
- MFR.Part #
- 5PT46M123M
- JLCPCB Part #
- C6695844
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 12nF 460V、1.5kV ±20% 插件,P=5.08mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.8568
200+
$19.8932
500+
$19.2299
1000+
$18.9014