This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SENC23T24V2U

Extended
Manufacturer
ElecSuper
MFR.Part #
SENC23T24V2U
JLCPCB Part #
C5126812
Package
SOT-23
Description
-55℃~+150℃ 1uA 2 24V 26.5V 48V 6A ESD Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 251

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0476
100+ $0.0357
300+ $0.0296
1000+ $0.0251

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons