
* Images are for reference only
PESD5V0C2UM-Q(ES)
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- PESD5V0C2UM-Q(ES)
- JLCPCB Part #
- C51223762
- Package
- DFN1006-3L
- Description
- 0.25pF、0.51pF 1nA 3.3V 5V 60W@8/20us 7.1V IEC 61000-4-2 TVS DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9685
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9685
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0757
150+
$0.0661
500+
$0.0588
2500+
$0.0530
5000+
$0.0501
Related Products