



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 88mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD407 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 15.8nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 88mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD407. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD407 datasheets or manufacturer documentation.
Datasheet: ESD407 Datasheet (PDF)
The ESD407 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.