



ES3134KR
- Manufacturer
- MFR.Part #
- ES3134KR
- JLCPCB Part #
- C7527977
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 N-channel 1nC@4.5V 2.5pF 200mΩ@4.5V 20V 20pF 220mW 56pF 700mA 750mV N-Channel SOT-723 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 56pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Current - Continuous Drain(Id) | 700mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 220mW | |
| RDS(on) | 200mΩ@4.5V |

* Images are for reference only
ES3134KR
Extended- Manufacturer
- MFR.Part #
- ES3134KR
- JLCPCB Part #
- C7527977
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 N-channel 1nC@4.5V 2.5pF 200mΩ@4.5V 20V 20pF 220mW 56pF 700mA 750mV N-Channel SOT-723 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ES3134KR
Extended- Manufacturer
- MFR.Part #
- ES3134KR
- JLCPCB Part #
- C7527977
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 N-channel 1nC@4.5V 2.5pF 200mΩ@4.5V 20V 20pF 220mW 56pF 700mA 750mV N-Channel SOT-723 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ES3134KR Specifications
ES3134KR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 56pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Current - Continuous Drain(Id) | 700mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 220mW | |
| RDS(on) | 200mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES3134KR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ES3134KR Documents
ES3134KR datasheets or manufacturer documentation.
Datasheet: ES3134KR Datasheet (PDF)
ES3134KR Schematic Symbol & PCB Footprint
The ES3134KR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.