
* Images are for reference only
AOZ8831DT-03-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- AOZ8831DT-03-ES
- JLCPCB Part #
- C21713870
- Package
- DFN1006-2L
- Description
- -40℃~+125℃ 1 100W@8/20us 10A@8/20us 15pF 1uA 3.3V 3.7V 8V、10V Bidirectional ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 378
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
500+
$0.0181
1500+
$0.0149
10000+
$0.0130
20000+
$0.0114
50000+
$0.0105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products