
TFM-23
- Manufacturer
- MFR.Part #
- TFM-23
- JLCPCB Part #
- C3811896
- Package
- -
- Description
- -20℃~+70℃ 16.5mm 3V~15V 4kHz 4mm 80dB - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 16.5mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~15V | |
| Frequency | 4kHz | |
| Height | 4mm | |
| Current Consumption | 3mA |

* Images are for reference only
TFM-23
Extended- Manufacturer
- MFR.Part #
- TFM-23
- JLCPCB Part #
- C3811896
- Package
- -
- Description
- -20℃~+70℃ 16.5mm 3V~15V 4kHz 4mm 80dB - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TFM-23
Extended- Manufacturer
- MFR.Part #
- TFM-23
- JLCPCB Part #
- C3811896
- Package
- -
- Description
- -20℃~+70℃ 16.5mm 3V~15V 4kHz 4mm 80dB - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM-23 Specifications
TFM-23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 16.5mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~15V | |
| Frequency | 4kHz | |
| Height | 4mm | |
| Current Consumption | 3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM-23. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFM-23 Documents
TFM-23 datasheets or manufacturer documentation.
Datasheet: TFM-23 Datasheet (PDF)
TFM-23 Schematic Symbol & PCB Footprint
The TFM-23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.