
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | Plugin,D=34.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 34.2mm | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | 12mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~30V | |
| Frequency | 1.1kHz | |
| Height | 8.5mm | |
| Width | 9.5mm | |
| Current Consumption | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM-03P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | Plugin,D=34.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 34.2mm | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | 12mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 6V~30V | |
| Frequency | 1.1kHz | |
| Height | 8.5mm | |
| Width | 9.5mm | |
| Current Consumption | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM-03P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFM-03P datasheets or manufacturer documentation.
Datasheet: TFM-03P Datasheet (PDF)
The TFM-03P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.