
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | Plugin,8.7x8.7mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 8.7mm | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2.73kHz | |
| Height | 3.2mm | |
| Width | 8.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFM-8527-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | East Electronics | |
| Package | Plugin,8.7x8.7mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 8.7mm | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2.73kHz | |
| Height | 3.2mm | |
| Width | 8.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFM-8527-03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFM-8527-03 datasheets or manufacturer documentation.
Datasheet: SFM-8527-03 Datasheet (PDF)
The SFM-8527-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.