



LM2575HVS-5.0-EV
- Manufacturer
- MFR.Part #
- LM2575HVS-5.0-EV
- JLCPCB Part #
- C28642168
- Package
- TO-263-5L
- Description
- 40V 5V Buck Fixed TO-263-5L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | EVVO | |
| Package | TO-263-5L | |
| Function | Buck | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Voltage | 5V |

* Images are for reference only
LM2575HVS-5.0-EV
Extended- Manufacturer
- MFR.Part #
- LM2575HVS-5.0-EV
- JLCPCB Part #
- C28642168
- Package
- TO-263-5L
- Description
- 40V 5V Buck Fixed TO-263-5L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM2575HVS-5.0-EV
Extended- Manufacturer
- MFR.Part #
- LM2575HVS-5.0-EV
- JLCPCB Part #
- C28642168
- Package
- TO-263-5L
- Description
- 40V 5V Buck Fixed TO-263-5L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2575HVS-5.0-EV Specifications
LM2575HVS-5.0-EV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | EVVO | |
| Package | TO-263-5L | |
| Function | Buck | |
| Output Type | Fixed | |
| Voltage - Supply | 40V | |
| Output Voltage | 5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2575HVS-5.0-EV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2575HVS-5.0-EV Documents
LM2575HVS-5.0-EV datasheets or manufacturer documentation.
LM2575HVS-5.0-EV Schematic Symbol & PCB Footprint
The LM2575HVS-5.0-EV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.