



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | EVVO | |
| Package | TO-263-3 | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 5A | |
| Output Voltage | 1.5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMS1084CM-ADJ-EV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | EVVO | |
| Package | TO-263-3 | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 5A | |
| Output Voltage | 1.5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMS1084CM-ADJ-EV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMS1084CM-ADJ-EV datasheets or manufacturer documentation.
The AMS1084CM-ADJ-EV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.