



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EVISUN | |
| Package | SIP,27.5x9.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 34mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 68% | |
| Length | 27.5mm | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 100kHz | |
| Height | 9.5mm | |
| Features | Short Circuit Protection | |
| Width | 12mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IA1215S-1W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EVISUN | |
| Package | SIP,27.5x9.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 34mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 68% | |
| Length | 27.5mm | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 100kHz | |
| Height | 9.5mm | |
| Features | Short Circuit Protection | |
| Width | 12mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA1215S-1W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IA1215S-1W datasheets or manufacturer documentation.
Datasheet: IA1215S-1W Datasheet (PDF)
The IA1215S-1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.