CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. OEJ24SC0512I
OEJ24SC0512I
Extended
* Images are for reference only

OEJ24SC0512I

Attributes
Value
Manufacturer
ETA Power
MFR.Part #
OEJ24SC0512I
JLCPCB Part #
C7250584
Package
DIP,32x20mm
Description
1 1.5kV 1.8W 24V 4.5V~16V 75mA 83% DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerETA Power
PackageDIP,32x20mm
Operating Temperature-20℃~+71℃
Output Current(Max)75mA
Output Power1.8W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency83%
Length20mm
Voltage - Supply4.5V~16V
FeaturesShort Circuit Protection、Automatic fault recovery
Width32mm
Output Voltage24V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. OEJ24SC0512I
OEJ24SC0512I

* Images are for reference only

OEJ24SC0512I

Extended
Manufacturer

ETA Power

MFR.Part #
OEJ24SC0512I
JLCPCB Part #
C7250584
Package
DIP,32x20mm
Description
1 1.5kV 1.8W 24V 4.5V~16V 75mA 83% DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OEJ24SC0512I

* Images are for reference only

OEJ24SC0512I

Extended
Manufacturer

ETA Power

MFR.Part #
OEJ24SC0512I
JLCPCB Part #
C7250584
Package
DIP,32x20mm
Description
1 1.5kV 1.8W 24V 4.5V~16V 75mA 83% DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OEJ24SC0512I Specifications

OEJ24SC0512I technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerETA Power
PackageDIP,32x20mm
Operating Temperature-20℃~+71℃
Output Current(Max)75mA
Output Power1.8W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency83%
Length20mm
Voltage - Supply4.5V~16V
FeaturesShort Circuit Protection、Automatic fault recovery
Width32mm
Output Voltage24V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OEJ24SC0512I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OEJ24SC0512I Documents

OEJ24SC0512I datasheets or manufacturer documentation.

Datasheet: OEJ24SC0512I Datasheet (PDF)

OEJ24SC0512I Schematic Symbol & PCB Footprint

The OEJ24SC0512I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.