
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,32x20mm | |
| Operating Temperature | -20℃~+71℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Length | 20mm | |
| Voltage - Supply | 8V~32V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 32mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OEJ05SC1224I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,32x20mm | |
| Operating Temperature | -20℃~+71℃ | |
| Output Current(Max) | 300mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Length | 20mm | |
| Voltage - Supply | 8V~32V | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 32mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OEJ05SC1224I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OEJ05SC1224I datasheets or manufacturer documentation.
Datasheet: OEJ05SC1224I Datasheet (PDF)
The OEJ05SC1224I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.