
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,50.8x25.4mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 4A | |
| Output Power | 20W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overload protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ODM20-05SC24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,50.8x25.4mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 4A | |
| Output Power | 20W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Overload protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ODM20-05SC24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ODM20-05SC24 datasheets or manufacturer documentation.
Datasheet: ODM20-05SC24 Datasheet (PDF)
The ODM20-05SC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.