
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,31.8x20.3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 458mA | |
| Output Power | 11W | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 31.8mm | |
| Voltage - Supply | 18V~75V | |
| Frequency | 350kHz | |
| Height | 20.3mm | |
| Features | Overvoltage protection、Overload protection | |
| Width | 10.2mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ODM10-24SC48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,31.8x20.3mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 458mA | |
| Output Power | 11W | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 31.8mm | |
| Voltage - Supply | 18V~75V | |
| Frequency | 350kHz | |
| Height | 20.3mm | |
| Features | Overvoltage protection、Overload protection | |
| Width | 10.2mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ODM10-24SC48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ODM10-24SC48 datasheets or manufacturer documentation.
Datasheet: ODM10-24SC48 Datasheet (PDF)
The ODM10-24SC48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.