
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,76.2x50.8mm | |
| Output Current(Max) | 1.385A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -20℃~+75℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Type | Plastic encapsulated type | |
| Length | 76.2mm | |
| Voltage - Supply | 90V~264V | |
| Height | 25.4mm | |
| Switching Frequency | 65kHz | |
| Width | 50.8mm | |
| Output Voltage | 18V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC25-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ETA Power | |
| Package | DIP,76.2x50.8mm | |
| Output Current(Max) | 1.385A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -20℃~+75℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Type | Plastic encapsulated type | |
| Length | 76.2mm | |
| Voltage - Supply | 90V~264V | |
| Height | 25.4mm | |
| Switching Frequency | 65kHz | |
| Width | 50.8mm | |
| Output Voltage | 18V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC25-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DAC25-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.