
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | ETAL | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Voltage - Supply | 2.6V~5.5V | |
| Output Current | 1.2A | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Pd - Power Dissipation | 400mW | |
| Output Voltage | 600mV~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETA3406H2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | ETAL | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Voltage - Supply | 2.6V~5.5V | |
| Output Current | 1.2A | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Buck | |
| Pd - Power Dissipation | 400mW | |
| Output Voltage | 600mV~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA3406H2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ETA3406H2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.