
* Images are for reference only
TL59AF160Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL59AF160Q
- JLCPCB Part #
- C273505
- Package
- Plugin
- Description
- -20℃~+70℃ 1.4mm 1.6N 12V 50mA 6.2mm 6.2mm PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4519
50+
$0.4423
150+
$0.4358
500+
$0.4294