TL53GF160QUL94VO
Extended
* Images are for reference only

TL53GF160QUL94VO

Attributes
Value
Manufacturer
MFR.Part #
TL53GF160QUL94VO
JLCPCB Part #
C4365225
Package
Plugin
Description
-20℃~+70℃ 1.6N 12V 50mA PC Pin SPST Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-20℃~+70℃
Contact Current50mA
Operating Force1.6N
Termination StylePC Pin
Voltage Rating12V
CircuitSPST
Mounting TypeThrough Hole