
* Images are for reference only
TL1240RQ1JCLR
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL1240RQ1JCLR
- JLCPCB Part #
- C6284896
- Package
- Plugin
- Description
- -20℃~+70℃ 1.6N 12V 50mA PC Pin Rectangular Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 368
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9650
200+
$1.1844
368+
$1.1442
1104+
$1.1250
Related Products