
TL1220R1NNGG-HALO
- Manufacturer
- MFR.Part #
- TL1220R1NNGG-HALO
- JLCPCB Part #
- C4365106
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8N 12V 500,000 Cycles 50mA PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.8N | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 500,000 Cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Mounting Type | Through Hole |

* Images are for reference only
TL1220R1NNGG-HALO
Extended- Manufacturer
- MFR.Part #
- TL1220R1NNGG-HALO
- JLCPCB Part #
- C4365106
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8N 12V 500,000 Cycles 50mA PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TL1220R1NNGG-HALO
Extended- Manufacturer
- MFR.Part #
- TL1220R1NNGG-HALO
- JLCPCB Part #
- C4365106
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8N 12V 500,000 Cycles 50mA PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL1220R1NNGG-HALO Specifications
TL1220R1NNGG-HALO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.8N | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 500,000 Cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1220R1NNGG-HALO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL1220R1NNGG-HALO Documents
TL1220R1NNGG-HALO datasheets or manufacturer documentation.
Datasheet: TL1220R1NNGG-HALO Datasheet (PDF)
TL1220R1NNGG-HALO Schematic Symbol & PCB Footprint
The TL1220R1NNGG-HALO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.