
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | J-Lead | |
| Current Rating (DC) | 1mA | |
| Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TD4700AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Termination Style | J-Lead | |
| Current Rating (DC) | 1mA | |
| Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD4700AQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TD4700AQ datasheets or manufacturer documentation.
Datasheet: TD4700AQ Datasheet (PDF)
The TD4700AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.