
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 100mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Button | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PBH2UEEKZXNAGV1RBLK94VO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 100mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Button | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PBH2UEEKZXNAGV1RBLK94VO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PBH2UEEKZXNAGV1RBLK94VO datasheets or manufacturer documentation.
Datasheet: PBH2UEEKZXNAGV1RBLK94VO Datasheet (PDF)
The PBH2UEEKZXNAGV1RBLK94VO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.