
KC60A13.001NLS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Positions | 6 | |
| Angle of Throw | 60° | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
KC60A13.001NLS
Extended- Manufacturer
- MFR.Part #
- KC60A13.001NLS
- JLCPCB Part #
- C5780614
- Package
- -
- Description
- 1 1 125V 6 60° Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KC60A13.001NLS
Extended- Manufacturer
- MFR.Part #
- KC60A13.001NLS
- JLCPCB Part #
- C5780614
- Package
- -
- Description
- 1 1 125V 6 60° Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KC60A13.001NLS Specifications
KC60A13.001NLS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Positions | 6 | |
| Angle of Throw | 60° | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC60A13.001NLS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KC60A13.001NLS Documents
KC60A13.001NLS datasheets or manufacturer documentation.
Datasheet: KC60A13.001NLS Datasheet (PDF)
KC60A13.001NLS Schematic Symbol & PCB Footprint
The KC60A13.001NLS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.