
KC43A30.001NPS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Number of Poles Per Deck | 4 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Positions | 3 | |
| Angle of Throw | 30° | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
KC43A30.001NPS
Extended- Manufacturer
- MFR.Part #
- KC43A30.001NPS
- JLCPCB Part #
- C6579183
- Package
- -
- Description
- 1 125V 3 30° 4 Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KC43A30.001NPS
Extended- Manufacturer
- MFR.Part #
- KC43A30.001NPS
- JLCPCB Part #
- C6579183
- Package
- -
- Description
- 1 125V 3 30° 4 Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KC43A30.001NPS Specifications
KC43A30.001NPS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Number of Poles Per Deck | 4 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Positions | 3 | |
| Angle of Throw | 30° | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC43A30.001NPS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KC43A30.001NPS Documents
KC43A30.001NPS datasheets or manufacturer documentation.
Datasheet: KC43A30.001NPS Datasheet (PDF)
KC43A30.001NPS Schematic Symbol & PCB Footprint
The KC43A30.001NPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.