
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab | |
| Life | 50,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 20V | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
400BWMSP5R2BLKSM6RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab | |
| Life | 50,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 20V | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 400BWMSP5R2BLKSM6RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

400BWMSP5R2BLKSM6RE datasheets or manufacturer documentation.
Datasheet: 400BWMSP5R2BLKSM6RE Datasheet (PDF)
The 400BWMSP5R2BLKSM6RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.