300SP1J3BLKVS5RE
Extended
* Images are for reference only

300SP1J3BLKVS5RE

Attributes
Value
Manufacturer
MFR.Part #
300SP1J3BLKVS5RE
JLCPCB Part #
C5503597
Package
Plugin
Description
-30℃~+85℃ 20V 20V Black SPDT Plugin Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
CircuitSPDT
Voltage Rating (DC)20V
Voltage Rating (AC)20V