
300DP2J1GRYVS2RE
- Manufacturer
- MFR.Part #
- 300DP2J1GRYVS2RE
- JLCPCB Part #
- C3762886
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V 40,000 Cycles DPDT Gray No Marking PC Pin 插件 Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Gray | |
| Termination Style | PC Pin | |
| Life | 40,000 Cycles | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 20V | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 20V |

* Images are for reference only
300DP2J1GRYVS2RE
Extended- Manufacturer
- MFR.Part #
- 300DP2J1GRYVS2RE
- JLCPCB Part #
- C3762886
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V 40,000 Cycles DPDT Gray No Marking PC Pin 插件 Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
300DP2J1GRYVS2RE
Extended- Manufacturer
- MFR.Part #
- 300DP2J1GRYVS2RE
- JLCPCB Part #
- C3762886
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V 40,000 Cycles DPDT Gray No Marking PC Pin 插件 Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
300DP2J1GRYVS2RE Specifications
300DP2J1GRYVS2RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Gray | |
| Termination Style | PC Pin | |
| Life | 40,000 Cycles | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 20V | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 300DP2J1GRYVS2RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

300DP2J1GRYVS2RE Schematic Symbol & PCB Footprint
The 300DP2J1GRYVS2RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.