
* Images are for reference only
200MSP3T5B8M2QE
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- 200MSP3T5B8M2QE
- JLCPCB Part #
- C4950102
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V 30,000 Cycles 3A Cylinder Lever PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3054