
* Images are for reference only
EPC200-CSP5
Extended
- Manufacturer
- ESPROS Photonics AG
- MFR.Part #
- EPC200-CSP5
- JLCPCB Part #
- C6614381
- Package
- CSP-5(1.8x1.8)
- Description
- -40℃~+85℃ 20V 400nm~1030nm 5nA 850nm CSP-5(1.8x1.8) Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4830
200+
$0.5920
500+
$0.5727
1000+
$0.5630
Related Products