
* Images are for reference only
233235
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 233235
- JLCPCB Part #
- C3683622
- Package
- Plugin
- Description
- -55℃~+125℃ Copper alloy Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7440
200+
$4.9320
500+
$4.7583
1000+
$4.6731