
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | EPtronics, Inc. | |
| Package | - | |
| Constant Current Accuracy | 5% | |
| Number of Channels | 1 | |
| Output Current | 450mA | |
| Dimming | TRIAC | |
| Output Voltage | 12V~20V | |
| Operating temperature | -30℃~+60℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LD9W120-20-C0450-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | EPtronics, Inc. | |
| Package | - | |
| Constant Current Accuracy | 5% | |
| Number of Channels | 1 | |
| Output Current | 450mA | |
| Dimming | TRIAC | |
| Output Voltage | 12V~20V | |
| Operating temperature | -30℃~+60℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD9W120-20-C0450-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LD9W120-20-C0450-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.