


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 70mm | |
| Voltage - Supply | 90V~1kV | |
| Capacitive Load(Max) | 4700uF | |
| Frequency | 60kHz | |
| Features | Short Circuit Protection | |
| Width | 20mm | |
| Output Voltage | 5V | |
| Ripple Noise | 250mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT15-500S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 70mm | |
| Voltage - Supply | 90V~1kV | |
| Capacitive Load(Max) | 4700uF | |
| Frequency | 60kHz | |
| Features | Short Circuit Protection | |
| Width | 20mm | |
| Output Voltage | 5V | |
| Ripple Noise | 250mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT15-500S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT15-500S05 datasheets or manufacturer documentation.
Datasheet: PT15-500S05 Datasheet (PDF)
The PT15-500S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.