


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Conversion Efficiency | 81% | |
| Output Power | 15W | |
| Voltage - Input(DC) | 120V~370V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection | |
| Output Voltage | ±12V、5V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EA15-T0512 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Conversion Efficiency | 81% | |
| Output Power | 15W | |
| Voltage - Input(DC) | 120V~370V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection | |
| Output Voltage | ±12V、5V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EA15-T0512. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EA15-T0512 datasheets or manufacturer documentation.
Datasheet: EA15-T0512 Datasheet (PDF)
The EA15-T0512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.