

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 200mA、1.8A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 2kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Length | 55mm | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 220uF、470uF | |
| Frequency | 300kHz | |
| Height | 17.5mm | |
| Width | 47mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EA10-48E0505 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ENDRIVE | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 200mA、1.8A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 2kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Length | 55mm | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 220uF、470uF | |
| Frequency | 300kHz | |
| Height | 17.5mm | |
| Width | 47mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EA10-48E0505. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EA10-48E0505 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.