



HSC0805-R12J-T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | 0805 | |
| Inductance | 120nH | |
| Q @ Frequency | 50@250MHz | |
| Frequency - Self Resonant | 1.1GHz | |
| Tolerance | ±5% | |
| Current Rating | 400mA | |
| DC Resistance(DCR) | 510mΩ |

* Images are for reference only
HSC0805-R12J-T
Extended- Manufacturer
- MFR.Part #
- HSC0805-R12J-T
- JLCPCB Part #
- C251833
- Package
- 0805
- Description
- 1.1GHz 120nH 400mA 50@250MHz 510mΩ ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HSC0805-R12J-T
Extended- Manufacturer
- MFR.Part #
- HSC0805-R12J-T
- JLCPCB Part #
- C251833
- Package
- 0805
- Description
- 1.1GHz 120nH 400mA 50@250MHz 510mΩ ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSC0805-R12J-T Specifications
HSC0805-R12J-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | 0805 | |
| Inductance | 120nH | |
| Q @ Frequency | 50@250MHz | |
| Frequency - Self Resonant | 1.1GHz | |
| Tolerance | ±5% | |
| Current Rating | 400mA | |
| DC Resistance(DCR) | 510mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSC0805-R12J-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSC0805-R12J-T Documents
HSC0805-R12J-T datasheets or manufacturer documentation.
Datasheet: HSC0805-R12J-T Datasheet (PDF)
HSC0805-R12J-T Schematic Symbol & PCB Footprint
The HSC0805-R12J-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.